837-021-558-103

Heilind Number:EDA837-021-558-103
Manufacturer:EDAC
Manufacturer Number:837-021-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-103

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 21 positions, perfect for seamless board-to-board connections. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in the most demanding environments. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for industrial applications. The vibrant green color not only adds a touch of style but also aids in easy identification. With a convenient right-angle mount orientation and a pitch of .156 inches, installation is a breeze. Trust in our Card Edge Connector for unrivaled quality and performance in your PCB setups.