837-021-558-108

Heilind Number:EDA837-021-558-108
Manufacturer:EDAC
Manufacturer Number:837-021-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-108

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a single row with 21 positions, ideal for seamless board-to-board integration. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable insulation and safety. High-quality Copper Alloy contacts guarantee efficient conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The right-angle mount orientation further enhances versatility, making it a must-have component for your PCB assembly projects.