837-021-558-602

Heilind Number:EDA837-021-558-602
Manufacturer:EDAC
Manufacturer Number:837-021-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-602

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, boasting a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme environments. Featuring a single row design and 21 contact positions, it offers seamless integration for your electronic projects. The copper alloy contacts guarantee efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.