837-021-558-603

Heilind Number:EDA837-021-558-603
Manufacturer:EDAC
Manufacturer Number:837-021-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-603

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row configuration with 21 positions. The durable housing is crafted from UL 94V-0 rated Diallyl Phthalate, ensuring reliability even in harsh operating conditions ranging from -40 to 105°C. With copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. Its right-angle mount orientation and space-saving .2-inch row spacing make it a versatile choice for your board-to-board PCB connections. Trust in its quality and efficiency for your next project.