837-021-558-607

Heilind Number:EDA837-021-558-607
Manufacturer:EDAC
Manufacturer Number:837-021-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-607

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any industrial environment. With a single row layout and 21 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers versatility in PCB design, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.