837-021-558-608

Heilind Number:EDA837-021-558-608
Manufacturer:EDAC
Manufacturer Number:837-021-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-608

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring high temperature tolerance and longevity. With a single row configuration and 21 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries, from telecommunications to industrial automation. Trust in its quality and performance to enhance your electronic systems.