837-021-558-612

Heilind Number:EDA837-021-558-612
Manufacturer:EDAC
Manufacturer Number:837-021-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-558-612

Detailed Description

Enhance your circuit connectivity with our high-temperature Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row configuration and 21 positions, it offers seamless integration onto your PCB board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a must-have for all your electronic projects. Stay ahead of the curve with this top-quality connector, a staple in our comprehensive lineup of board-to-board PCB connectors.