837-021-559-101

Heilind Number:EDA837-021-559-101
Manufacturer:EDAC
Manufacturer Number:837-021-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-559-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. Its copper alloy contact material ensures reliable conductivity, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. This single-row connector has 21 positions, making it ideal for various PCB configurations. Upgrade your system with this high-quality, green-colored connector.