837-021-559-103

Heilind Number:EDA837-021-559-103
Manufacturer:EDAC
Manufacturer Number:837-021-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row of 21 positions, each crafted with durable Copper Alloy contacts. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. Its right-angle mount orientation allows for efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your setup with this essential component for secure and efficient board-to-board connectivity.