837-021-559-104

Heilind Number:EDA837-021-559-104
Manufacturer:EDAC
Manufacturer Number:837-021-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-559-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring seamless compatibility with your board-to-board setups. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees reliability even in extreme operating conditions ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the copper alloy contact material ensures efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is paramount in every connection. Elevate your PCB assembly with this green connector, a must-have in any high-temp electronic system.