837-021-559-107

Heilind Number:EDA837-021-559-107
Manufacturer:EDAC
Manufacturer Number:837-021-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-559-107

Detailed Description

Upgrade your electronic connections with our high temp card edge connector, designed for optimal performance under extreme conditions. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable protection. With a single row and 21 positions, this connector offers seamless integration for your PCB needs. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient and secure data transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior connectivity in your projects.