837-021-559-108

Heilind Number:EDA837-021-559-108
Manufacturer:EDAC
Manufacturer Number:837-021-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 21 positions with a right-angle mount orientation, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while an operating temperature range of -40 to 105°C guarantees performance in various conditions. Ideal for demanding applications, this green-colored connector is a vital component in your electronic setups. Explore our range of PCB connectors for seamless integration.