837-021-559-604

Heilind Number:EDA837-021-559-604
Manufacturer:EDAC
Manufacturer Number:837-021-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-559-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 21 positions, ensuring seamless integration on your PCB. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. The .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where thermal resilience is key. Elevate your connectivity solutions with this essential component.