837-021-559-608

Heilind Number:EDA837-021-559-608
Manufacturer:EDAC
Manufacturer Number:837-021-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-559-608

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout featuring 21 positions and a .156-inch pitch, it offers seamless integration into your PCB setup. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for reliable and long-lasting connectivity in your electronic devices. Elevate your PCB assembly with this essential component, a must-have in any professional-grade setup.