837-022-500-101

Heilind Number:EDA837-022-500-101
Manufacturer:EDAC
Manufacturer Number:837-022-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-500-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Featuring a single row layout and 22 positions, it's perfect for streamlined PCB setups. The Copper Alloy contacts and .156-inch pitch guarantee seamless signal transfer, while the .2-inch row spacing allows for efficient board-to-board connections. Flawlessly engineered for industrial environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential connector for unparalleled reliability and performance.