837-022-500-202

Heilind Number:EDA837-022-500-202
Manufacturer:EDAC
Manufacturer Number:837-022-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-500-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With an amperage of 3A and 22 positions spread over 2 rows, this connector offers high power transmission capabilities. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mount orientations, it operates flawlessly within a wide temperature range of -40 to 105°C. Trust in this essential component for your board-to-board PCB connections, meeting the highest standards of quality and performance.