837-022-520-101

Heilind Number:EDA837-022-520-101
Manufacturer:EDAC
Manufacturer Number:837-022-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-101

Detailed Description

Upgrade your high-temperature electronics with this efficient Card Edge Connector. Designed for exceptional performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. Boasting 22 positions in a single row, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance its versatility. Elevate your connectivity solutions with this green-colored, 3A amperage-rated connector. Perfect for various applications in the electronics industry.