837-022-520-103

Heilind Number:EDA837-022-520-103
Manufacturer:EDAC
Manufacturer Number:837-022-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 22 Copper Alloy contacts, ensuring secure and efficient board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, offers superior flame resistance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Choose this Straight mount orientation connector for seamless integration in your PCB assemblies. Explore more in our PCB Connectors collection.