837-022-520-202

Heilind Number:EDA837-022-520-202
Manufacturer:EDAC
Manufacturer Number:837-022-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-202

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of 22 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.