837-022-520-203

Heilind Number:EDA837-022-520-203
Manufacturer:EDAC
Manufacturer Number:837-022-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-203

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh operating conditions. With two rows of 22 positions, it offers ample connectivity for your circuitry. The copper alloy contacts and .156-inch pitch guarantee secure and efficient transmission of signals. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and performance to elevate your PCB connections.