837-022-520-207

Heilind Number:EDA837-022-520-207
Manufacturer:EDAC
Manufacturer Number:837-022-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a reliable solution for your electronic devices. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With two rows of contacts made of copper alloy, it offers a secure and efficient connection for your PCB boards. The .156-inch pitch and .2-inch row spacing, along with 22 positions, allow for seamless integration and easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connectivity needs.