837-022-520-208

Heilind Number:EDA837-022-520-208
Manufacturer:EDAC
Manufacturer Number:837-022-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and efficiency. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in extreme temperature conditions, with an operating range from -40 to 105 °C. With two rows of 22 positions each, it offers ample connectivity for your board-to-board applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your setup with this essential component, perfect for demanding industrial environments.