837-022-520-212

Heilind Number:EDA837-022-520-212
Manufacturer:EDAC
Manufacturer Number:837-022-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, perfect for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Trust in our top-of-the-line connector to streamline your PCB assembly process with ease and precision.