837-022-520-603

Heilind Number:EDA837-022-520-603
Manufacturer:EDAC
Manufacturer Number:837-022-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, ensuring reliability even in high-temperature environments. With a single row layout and copper alloy contact material, it offers seamless power delivery at an amperage of 3A. The 22 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample room for intricate circuitry. Suitable for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our wide range of connectors for more options to suit your specific needs.