837-022-520-607

Heilind Number:EDA837-022-520-607
Manufacturer:EDAC
Manufacturer Number:837-022-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-607

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a striking green hue. Designed for optimal performance, this connector boasts a current rating of 3A and is crafted from UL 94V-0 Diallyl Phthalate for reliable housing. With a single row layout featuring 22 copper alloy contacts at a pitch of .156 inches, it offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential component for your board-to-board connections.