837-022-520-612

Heilind Number:EDA837-022-520-612
Manufacturer:EDAC
Manufacturer Number:837-022-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-612

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 22 positions, allowing for seamless board-to-board connections. With a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material, it ensures optimal performance and safety. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting orientation, it offers versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for demanding PCB connectivity needs. Explore our range of quality connectors for seamless integration in your projects.