837-022-520-802

Heilind Number:EDA837-022-520-802
Manufacturer:EDAC
Manufacturer Number:837-022-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections across its 22 positions. The straight mount orientation and double row design make it ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various industrial applications. Elevate your connectivity game with this essential component.