837-022-520-804

Heilind Number:EDA837-022-520-804
Manufacturer:EDAC
Manufacturer Number:837-022-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and efficiency, this green connector features UL 94V-0 Diallyl Phthalate housing material for optimal performance. With two rows of copper alloy contacts, it ensures secure and stable connections with a pitch of .156 inches and row spacing of .2 inches. With 22 positions, it offers ample flexibility for your PCB connections. Suitable for straight mounting orientation, it operates seamlessly within a wide temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component.