837-022-520-807

Heilind Number:EDA837-022-520-807
Manufacturer:EDAC
Manufacturer Number:837-022-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even under extreme conditions. With a robust amperage rating of 3A and copper alloy contact material, it guarantees efficient power transmission. The two rows of 22 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is key. Trust in this connector for seamless board-to-board connections in demanding environments.