837-022-521-102

Heilind Number:EDA837-022-521-102
Manufacturer:EDAC
Manufacturer Number:837-022-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures reliable power transmission, while the straight mount orientation simplifies installation. Boasting 22 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Trust in its quality and efficiency to elevate your connectivity solutions.