837-022-521-103

Heilind Number:EDA837-022-521-103
Manufacturer:EDAC
Manufacturer Number:837-022-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 22 copper alloy contacts, allowing for seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments ranging from -40 to 105°C. Suitable for straight mounting orientation, this connector is essential for secure and efficient board-to-board connections in various electronic applications. Upgrade your setup with this essential component for seamless data transfer.