837-022-521-104

Heilind Number:EDA837-022-521-104
Manufacturer:EDAC
Manufacturer Number:837-022-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row layout with 22 positions, ideal for various applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance, even in extreme conditions with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.