837-022-521-107

Heilind Number:EDA837-022-521-107
Manufacturer:EDAC
Manufacturer Number:837-022-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a 3 A amperage and features durable UL 94V-0 Diallyl Phthalate housing material for reliable use in high-temperature environments. With a single row configuration and 22 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.