837-022-521-108

Heilind Number:EDA837-022-521-108
Manufacturer:EDAC
Manufacturer Number:837-022-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-108

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and a total of 22 positions, it offers seamless integration for your circuit board. The contact material, crafted from copper alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for straight mounting, it is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.