837-022-521-112

Heilind Number:EDA837-022-521-112
Manufacturer:EDAC
Manufacturer Number:837-022-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a vibrant green color for easy identification. With a current rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Featuring a single row layout with 22 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it enables precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Elevate your electronic assemblies with this high-quality connector.