837-022-521-201

Heilind Number:EDA837-022-521-201
Manufacturer:EDAC
Manufacturer Number:837-022-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for robust performance, this connector features a dual-row design with 22 positions, catering to your intricate connection needs. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The UL 94V-0 Diallyl Phthalate housing material guarantees durability in high-temperature environments, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for industrial applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity requirements. Explore its potential in our PCB Connectors collection under the Card Edge Connectors category. Elevate your connectivity game with this essential component.