837-022-521-203

Heilind Number:EDA837-022-521-203
Manufacturer:EDAC
Manufacturer Number:837-022-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-203

Detailed Description

Enhance the connectivity of your high-temperature PCBs with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation guarantees secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your electronic assemblies with this essential component.