837-022-521-204

Heilind Number:EDA837-022-521-204
Manufacturer:EDAC
Manufacturer Number:837-022-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission. With a pitch of .156 inches and 22 positions spread across 2 rows, it offers seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.