837-022-521-207

Heilind Number:EDA837-022-521-207
Manufacturer:EDAC
Manufacturer Number:837-022-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With two rows of 22 positions and a pitch of .156 inches, it offers ample connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your board-to-board connections with this essential component.