837-022-521-208

Heilind Number:EDA837-022-521-208
Manufacturer:EDAC
Manufacturer Number:837-022-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 22 positions each, it offers ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration on your board. Engineered for versatility, it offers straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate the functionality of your electronics with this essential component.