837-022-521-212

Heilind Number:EDA837-022-521-212
Manufacturer:EDAC
Manufacturer Number:837-022-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 2-row configuration and 22 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its robust construction and straight mount orientation for secure and efficient board-to-board connections. Elevate your electronics with this essential component for seamless data transmission.