837-022-521-602

Heilind Number:EDA837-022-521-602
Manufacturer:EDAC
Manufacturer Number:837-022-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-602

Detailed Description

Upgrade your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The straight mount orientation and 22 positions make it versatile for a range of applications. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector guarantees consistent connectivity even in harsh conditions. Trust in its quality and efficiency for your connectivity needs.