837-022-521-603

Heilind Number:EDA837-022-521-603
Manufacturer:EDAC
Manufacturer Number:837-022-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .156 in and 22 positions in a single row layout, it offers efficient board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105 °C ensure versatility in various applications. Trust in this connector for secure and seamless electronic connections.