837-022-521-604

Heilind Number:EDA837-022-521-604
Manufacturer:EDAC
Manufacturer Number:837-022-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with 22 positions for seamless board-to-board connections. Its UL 94V-0 Diallyl Phthalate housing ensures sturdy and safe operation, while the Copper Alloy contacts guarantee efficient power transmission at a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Engineered for versatility, this connector supports straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.