837-022-521-607

Heilind Number:EDA837-022-521-607
Manufacturer:EDAC
Manufacturer Number:837-022-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-607

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. Featuring a single row layout with 22 positions, it guarantees efficient power transmission with an amperage of 3A. The contact points, made of Copper Alloy, offer reliable and low-resistance connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Choose this essential component for your connectivity needs, whether for industrial machinery, automotive systems, or telecommunications equipment. Elevate your performance with our high temp Card Edge Connector.