837-022-521-608

Heilind Number:EDA837-022-521-608
Manufacturer:EDAC
Manufacturer Number:837-022-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-608

Detailed Description

Enhance the performance and durability of your electronic connections with this High Temp Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a single row with 22 positions for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures reliable insulation and protection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance systems in various industries. Upgrade your connectivity solutions with this essential component.