837-022-521-802

Heilind Number:EDA837-022-521-802
Manufacturer:EDAC
Manufacturer Number:837-022-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-802

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in a vibrant green hue. Expertly crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in demanding environments. Featuring two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers seamless connectivity for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates 22 positions with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for industrial and automotive applications, this connector is a crucial component for efficient board-to-board PCB connections. Elevate your electronic assemblies with this essential connector, designed for optimal performance and longevity.