837-022-521-803

Heilind Number:EDA837-022-521-803
Manufacturer:EDAC
Manufacturer Number:837-022-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector features 22 positions in a 2-row configuration, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it guarantees reliability in demanding applications. The green color adds a touch of visibility, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive use. Trust in this connector for seamless, high-amperage connectivity on your PCBs.