837-022-521-804

Heilind Number:EDA837-022-521-804
Manufacturer:EDAC
Manufacturer Number:837-022-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 22 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation provides flexibility in assembly, making it ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this high-quality connector, a must-have in any professional's toolkit.