837-022-521-807

Heilind Number:EDA837-022-521-807
Manufacturer:EDAC
Manufacturer Number:837-022-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector boasts a current rating of 3 A, making it suitable for various applications. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance in high-temperature environments. With two rows and 22 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission. Whether straight or right-angle mounted, this connector provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.